345-016-525-402

Heilind Number:EDA345-016-525-402
Manufacturer:EDAC
Manufacturer Number:345-016-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-402

Detailed Description

Enhance connectivity within your devices with this high-quality Board-to-Board PCB Connector. Featuring 16 positions in a single row, it ensures seamless data transfer, while the copper alloy contact material guarantees reliable conductivity. The green housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, ensuring optimal performance. Upgrade your electronic projects with this essential component.