345-016-525-403

Heilind Number:EDA345-016-525-403
Manufacturer:EDAC
Manufacturer Number:345-016-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your circuitry with a single row configuration and 16 positions for optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Trust in this connector for seamless and efficient data transfer within your devices.