345-016-525-408

Heilind Number:EDA345-016-525-408
Manufacturer:EDAC
Manufacturer Number:345-016-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row of 16 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any environment. With a straight mount orientation and a compact form factor, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various industries. Upgrade your connectivity solutions with this top-of-the-line connector.