345-016-525-458

Heilind Number:EDA345-016-525-458
Manufacturer:EDAC
Manufacturer Number:345-016-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in any application. Operating within a wide temperature range of -40 to 105°C, it ensures stability even in harsh environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic systems with this essential component, ensuring efficient data transfer and optimal functionality. A must-have for any project requiring secure and efficient PCB connections.