345-016-525-512

Heilind Number:EDA345-016-525-512
Manufacturer:EDAC
Manufacturer Number:345-016-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-512

Detailed Description

Enhance connectivity within your electronic systems with our 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and a straight mount orientation, it facilitates efficient PCB-to-PCB or card edge connections. Its dual-row configuration and precise row spacing of .2 inches offer versatility in circuit design. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for secure and stable interboard communication, essential for your electronic projects.