345-016-525-602

Heilind Number:EDA345-016-525-602
Manufacturer:EDAC
Manufacturer Number:345-016-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 16 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and stability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this reliable and versatile connector.