345-016-525-604

Heilind Number:EDA345-016-525-604
Manufacturer:EDAC
Manufacturer Number:345-016-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-604

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, featuring 16 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide temperature range (-40 to 105 °C). With a compact pitch of .1 inch and straight mount orientation, it offers easy and secure installation. Ideal for various applications in electronics and telecommunications, this green connector guarantees efficient power delivery with an amperage of 3A. Upgrade your setup with this essential component for seamless data transmission on your printed circuit boards.