345-016-525-608

Heilind Number:EDA345-016-525-608
Manufacturer:EDAC
Manufacturer Number:345-016-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 16 positions in a single row, it ensures seamless data transfer in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your systems with this green-colored connector and experience efficient and stable performance.