345-016-525-678

Heilind Number:EDA345-016-525-678
Manufacturer:EDAC
Manufacturer Number:345-016-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-678

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers a seamless and efficient link between two circuit boards. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With 16 positions and a pitch of .1 inch, it allows for secure and precise connections. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.