345-016-525-688

Heilind Number:EDA345-016-525-688
Manufacturer:EDAC
Manufacturer Number:345-016-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-688

Detailed Description

Enhance connectivity with our Green Card Edge Connector, designed for seamless integration on PCBs. Engineered for optimal performance, this connector features a current rating of 3 A, ensuring reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With one row and 16 positions, it offers ample space for efficient board-to-board connections. The contact material, made from Copper Alloy, ensures stable and low-resistance contact. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation and compact design make it easy to install, while its .1-inch pitch and .2-inch row spacing provide precise and secure connections. Upgrade your PCB setup with this high-quality connector, a must-have in any engineer's toolkit.