345-016-525-802

Heilind Number:EDA345-016-525-802
Manufacturer:EDAC
Manufacturer Number:345-016-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-802

Detailed Description

Enhance your PCB connectivity with this robust board-to-board connector, featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green finish. Designed for high-performance applications, it offers a secure and efficient connection with its copper alloy contacts and 16-position layout. The straight mount orientation and compact .1 inch pitch make for easy installation, while the double-row configuration provides added versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance, even in harsh environments. Perfect for a wide range of electronic projects, it guarantees seamless data transmission and power distribution on your PCB. Upgrade your connectivity solutions today with this essential component.