345-016-525-807

Heilind Number:EDA345-016-525-807
Manufacturer:EDAC
Manufacturer Number:345-016-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-807

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions, ensuring reliable and efficient communication. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and dual rows make installation a breeze. Upgrade your connectivity solutions with this high-performance connector.