345-016-525-808

Heilind Number:EDA345-016-525-808
Manufacturer:EDAC
Manufacturer Number:345-016-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and resilient Copper Alloy contact material, this connector ensures reliable power transmission. With a total of 16 positions spread across 2 rows and a pitch of .1 inches, it facilitates efficient signal transfer. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your PCB connections with this essential component.