345-016-525-812

Heilind Number:EDA345-016-525-812
Manufacturer:EDAC
Manufacturer Number:345-016-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable performance. With two rows and a total of 16 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mount orientation, it is versatile and easy to use. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.