345-016-540-102

Heilind Number:EDA345-016-540-102
Manufacturer:EDAC
Manufacturer Number:345-016-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-102

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board PCB Connector, designed for seamless card edge integration. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inch and a single row layout, it offers efficient space utilization on your PCB. The straight mount orientation and precise row spacing of .2 inch allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.