345-016-540-108

Heilind Number:EDA345-016-540-108
Manufacturer:EDAC
Manufacturer Number:345-016-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row design and a pitch of .1 inch, this connector offers precise and reliable connections. The 16 copper alloy contacts provide efficient power transfer with an amperage rating of 3A. Its straight mount orientation and compact size make it ideal for space-constrained PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this top-of-the-line component.