345-016-540-112

Heilind Number:EDA345-016-540-112
Manufacturer:EDAC
Manufacturer Number:345-016-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 16-position board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and compact .1-inch pitch make it ideal for streamlined PCB layouts, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in diverse environments. Trust in this green-colored connector to provide efficient, long-lasting performance in your electronic assemblies.