345-016-540-178

Heilind Number:EDA345-016-540-178
Manufacturer:EDAC
Manufacturer Number:345-016-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 16 positions and a straight mount orientation, ensuring efficient and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly process with this essential connector.