345-016-540-188

Heilind Number:EDA345-016-540-188
Manufacturer:EDAC
Manufacturer Number:345-016-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 16 positions, allowing for efficient data transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of resilient Copper Alloy, offering excellent conductivity. Whether for industrial or commercial use, this connector is a reliable choice, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.