345-016-540-201

Heilind Number:EDA345-016-540-201
Manufacturer:EDAC
Manufacturer Number:345-016-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-201

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this versatile component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a compact design and straight mount orientation, it offers efficient space utilization on your board. The connector boasts dual rows with 16 positions, allowing for multiple connections with a pitch of .1 inches and row spacing of .2 inches. Made with copper alloy contacts, it guarantees optimal conductivity and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your system with this essential connector for enhanced performance and connectivity.