345-016-540-207

Heilind Number:EDA345-016-540-207
Manufacturer:EDAC
Manufacturer Number:345-016-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity and safety in any application. With two rows and sixteen positions, it offers ample connectivity options, while the straight mount orientation simplifies installation. The copper alloy contact material guarantees reliable signal transfer, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of electronic projects. Trust in its quality and precision for seamless board-to-board connections.