345-016-540-212

Heilind Number:EDA345-016-540-212
Manufacturer:EDAC
Manufacturer Number:345-016-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-212

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in a wide range of operating temperatures. With two rows of 16 positions, it offers ample connectivity for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the tight .1-inch pitch and .2-inch row spacing allow for precise alignment. In a sleek green hue, this connector adds a pop of color to your PCB assembly. Upgrade your setup with this essential component for optimal performance and durability.