345-016-540-288

Heilind Number:EDA345-016-540-288
Manufacturer:EDAC
Manufacturer Number:345-016-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-288

Detailed Description

Enhance your PCB connections with our 16-position Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of electronic devices. Trust in its quality and performance for seamless board-to-board connectivity.