345-016-540-403

Heilind Number:EDA345-016-540-403
Manufacturer:EDAC
Manufacturer Number:345-016-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 16 positions in a single row with a pitch of .1 inches, ensuring seamless integration on your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system's performance with this essential component.