345-016-540-407

Heilind Number:EDA345-016-540-407
Manufacturer:EDAC
Manufacturer Number:345-016-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-407

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, it features 16 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.