345-016-540-412

Heilind Number:EDA345-016-540-412
Manufacturer:EDAC
Manufacturer Number:345-016-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-412

Detailed Description

Efficiently connect and transmit power with this high-quality Board To Board PCB Connector. Featuring 16 positions in a single row with a pitch of .1 inches, this connector ensures seamless communication between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and compact design make it easy to integrate into your setup. Trust in this connector for secure and efficient board-to-board connections.