345-016-540-502

Heilind Number:EDA345-016-540-502
Manufacturer:EDAC
Manufacturer Number:345-016-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-502

Detailed Description

Elevate your connectivity with our Board to Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inches, it ensures precise and stable connections between two circuit boards. The copper alloy contact material guarantees reliable conductivity, while the 16-position layout across two rows allows for versatile applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Trust in its quality and performance for seamless data transmission and power delivery.