345-016-540-503

Heilind Number:EDA345-016-540-503
Manufacturer:EDAC
Manufacturer Number:345-016-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows and 16 positions, it offers ample room for intricate circuitry. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, this straight-mount connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your setup with this essential component for optimal performance.