345-016-540-504

Heilind Number:EDA345-016-540-504
Manufacturer:EDAC
Manufacturer Number:345-016-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-504

Detailed Description

Enhance connectivity within your electronic devices with our 16-position Board to Board PCB Connector. Designed for seamless integration, this connector features a compact .1-inch pitch and .2-inch row spacing, perfect for densely populated circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, making it ideal for high-speed data transmission. With a straight mount orientation and two rows, it facilitates easy installation and secure connections. Elevate your PCB design with this essential component, a standout in our range of innovative connectors.