345-016-540-507

Heilind Number:EDA345-016-540-507
Manufacturer:EDAC
Manufacturer Number:345-016-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-507

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and sixteen positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on a new project or upgrading existing systems, this connector, with a straight mount orientation, is a versatile and dependable choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Trust in our connector to deliver seamless performance and connectivity for your PCBs.