345-016-540-508

Heilind Number:EDA345-016-540-508
Manufacturer:EDAC
Manufacturer Number:345-016-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its 16 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, ensure efficient signal transfer. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-lasting performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for reliable and robust connectivity.