345-016-540-512

Heilind Number:EDA345-016-540-512
Manufacturer:EDAC
Manufacturer Number:345-016-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-512

Detailed Description

Enhance your PCB connections with our high-performance 16-position board-to-board connector. Designed for seamless integration, this connector boasts a compact .1-inch pitch and two rows for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for use in diverse environments. Elevate your connectivity setup with this essential component.