345-016-540-558

Heilind Number:EDA345-016-540-558
Manufacturer:EDAC
Manufacturer Number:345-016-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-558

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 16 positions with a pitch of .1 inches, ensuring secure and efficient inter-board communication. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in harsh environments. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.