345-016-540-588

Heilind Number:EDA345-016-540-588
Manufacturer:EDAC
Manufacturer Number:345-016-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a contact material made of Copper Alloy, it guarantees efficient signal transmission. Featuring 16 positions across 2 rows, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure alignment. Designed for straight mount orientation, it provides seamless integration onto your board. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this versatile connector for optimal performance and connectivity.