345-016-540-603

Heilind Number:EDA345-016-540-603
Manufacturer:EDAC
Manufacturer Number:345-016-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-603

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector offers a single row design with 16 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector guarantees reliable contact with Copper Alloy terminals, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial or consumer applications, its straight mount orientation makes installation a breeze. Elevate your PCB connectivity solutions with this essential component, a must-have in any engineer's toolkit.