345-016-540-604

Heilind Number:EDA345-016-540-604
Manufacturer:EDAC
Manufacturer Number:345-016-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-604

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Featuring 16 positions in a single row, this connector ensures seamless data transmission between your devices. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting performance, even in harsh environments. With a contact material of copper alloy and a pitch of .1 inches, you can rely on stable and efficient connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Upgrade your connectivity with this essential component.