345-016-540-608

Heilind Number:EDA345-016-540-608
Manufacturer:EDAC
Manufacturer Number:345-016-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-608

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring sixteen positions in a single row, this connector boasts a high amperage of 3A for seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Its straight mount orientation simplifies installation, making it an ideal choice for various electronic applications. Upgrade your PCB setup with this essential connector for seamless and secure connectivity.