345-016-540-658

Heilind Number:EDA345-016-540-658
Manufacturer:EDAC
Manufacturer Number:345-016-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-658

Detailed Description

Enhance connectivity within your electronic devices with this 16-position green board-to-board PCB connector. Designed for seamless integration, its straight mount orientation ensures a secure fit, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Featuring copper alloy contacts, it offers reliable conductivity, even in demanding environments. With a .1-inch pitch and .2-inch row spacing, it allows for efficient signal transmission. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.