345-016-540-678

Heilind Number:EDA345-016-540-678
Manufacturer:EDAC
Manufacturer Number:345-016-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-678

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features sixteen positions and a single row layout, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 thermoplastic polyester, offers durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.