345-016-540-688

Heilind Number:EDA345-016-540-688
Manufacturer:EDAC
Manufacturer Number:345-016-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-688

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board PCB Connector, crafted for seamless data transfer. Designed with precision, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C cater to varied power needs. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation and single row design make installation a breeze. Elevate your electronic projects with this high-quality connector, a must-have in your toolkit.