345-016-540-802

Heilind Number:EDA345-016-540-802
Manufacturer:EDAC
Manufacturer Number:345-016-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-802

Detailed Description

Enhance connectivity within your PCB setup with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 16 positions in two rows, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for optimal functionality. Elevate your electronics assembly with this essential component, perfect for various applications in the industry.