345-016-540-804

Heilind Number:EDA345-016-540-804
Manufacturer:EDAC
Manufacturer Number:345-016-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-804

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Designed for efficiency and durability, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 16-position layout across two rows, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make for easy installation on your PCB. Trust in this connector for seamless and secure inter-board connections in your electronic devices.