345-016-540-808

Heilind Number:EDA345-016-540-808
Manufacturer:EDAC
Manufacturer Number:345-016-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-808

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek, straight mount orientation, this connector is designed for seamless integration onto your circuit board. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. With 16 positions spread across two rows, it offers ample room for efficient signal transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the vibrant green color adds a pop of visual appeal. Elevate your PCB assembly with this essential connector, a must-have in any tech enthusiast's toolkit.