345-016-540-858

Heilind Number:EDA345-016-540-858
Manufacturer:EDAC
Manufacturer Number:345-016-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for efficiency and reliability, it features 16 positions across two rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual distinction to your PCB setup. Upgrade your connectivity solutions with this essential component.