345-016-541-101

Heilind Number:EDA345-016-541-101
Manufacturer:EDAC
Manufacturer Number:345-016-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a single row configuration, 1.6A amperage, and 16 copper alloy contact positions, it offers efficient power and data transfer. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Designed for straight mounting orientation and able to withstand temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.