345-016-541-102

Heilind Number:EDA345-016-541-102
Manufacturer:EDAC
Manufacturer Number:345-016-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 16 positions in a single row layout, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in various environments. Perfect for demanding electronic applications, this connector is a vital component for seamless board-to-board connections. Elevate your PCB design with this essential connector.