345-016-541-112

Heilind Number:EDA345-016-541-112
Manufacturer:EDAC
Manufacturer Number:345-016-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-112

Detailed Description

Enhance connectivity within electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a 16-position layout with a single row design, it ensures seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for data and power transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Ideal for a variety of applications, this green-colored connector is a crucial component in maintaining efficient electronic systems.