345-016-541-158

Heilind Number:EDA345-016-541-158
Manufacturer:EDAC
Manufacturer Number:345-016-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-158

Detailed Description

Upgrade your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 16 positions in a single row, allowing for seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector's straight mount orientation and .1-inch pitch make it easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity with this essential component.