345-016-541-178

Heilind Number:EDA345-016-541-178
Manufacturer:EDAC
Manufacturer Number:345-016-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-178

Detailed Description

Enhance connectivity and streamline PCB assembly with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 16 positions in a single row, with a compact pitch of .1 inch for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation and minimal .2 inch row spacing make it ideal for space-constrained applications. Elevate your electronic projects with this essential component, now available in a vivid Green color.