345-016-541-201

Heilind Number:EDA345-016-541-201
Manufacturer:EDAC
Manufacturer Number:345-016-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-201

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, a high-performance component designed for seamless data transmission. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Featuring two rows of 16 positions each, it ensures efficient signal transfer, while its copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, with a straight mount orientation for added convenience. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications that require reliability and precision. Upgrade your connectivity solutions with this essential component.